LOC112PTR - Photodiode Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SMD-8 | Photovoltaic | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 150 mW | - 40 C | + 85 C | LOC112PTR | Reel |