• Photodiode Output Optocouplers

TLP3902 - Photodiode Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Rise Time
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP3902(TPR,U,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Photodiode Output Optocouplers Photo coupler Photovoltaic output

Not Available Online

Call
or
View Details
0.6 ms
2 ms
SMD/SMT
MFSOP-6
Photovoltaic
1 Channel
2500 Vrms
50 mA
1.3 V
5 V
- 40 C
+ 85 C
TLP3902
Reel
TLP3902(TPL,U,F) Toshiba
Datasheet
Mfr: TLP3902(TPL,U,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Photodiode Output Optocouplers GaAs Infrared and Photo-Diode Array

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
Photo-Diode Array
1 Channel
2500 Vrms
20 mA
1.15 V
5 V
- 25 C
+ 65 C
TLP3902
Reel