TLP3905 - Photodiode Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3905(TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | Not Available Online | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Reel | ||||||
Mfr: TLP3905(TPL,E TTI: Not Assigned Toshiba Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOP-4 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Reel | ||||||
Mfr: TLP3905(E TTI: Not Assigned Toshiba Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOP-4 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Tube | ||||||
Mfr: TLP3905(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | Not Available Online | TLP3905 |