IXYS - Solid State Relays - PCB Mount
610 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.100In Stock1.450 On Order Expected 10-Mar-27 | Tube | PCB Mount | 500 mA | 600 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | SIP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | CPC1983 | |||
Mfr: CPC1018NTR TTI: CPC1018NTR IXYS Integrated Circuits Availability: 2.000In Stock30.000 On Order Expected Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay | 2.000In Stock30.000 On Order Expected | Reel | PCB Mount | 600 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | CPC1018 | ||
2.400In Stock | Tube | PCB Mount | 2 A | 500 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.56 VDC | ISOPLUS264 | MOSFET | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | CPC1968 | |||
150In Stock | Tube | PCB Mount | 3.25 A | 60 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.5 VDC | SIP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | CPC170 | |||
200In Stock | Tube | PCB Mount | 4 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.56 VDC | i4-PAC | MOSFET | 50 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 20.879 mm (0.822 in) | CPC1708 | |||
Mfr: CPC1017NTR TTI: CPC1017NTR IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay | 0In Stock | Reel | PCB Mount | 100 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1017 | ||
0In Stock4.700 On Order Expected 20-May-27 | Tube | PCB Mount | 400 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1014 | |||
Mfr: CPC1014NTR TTI: CPC1014NTR IXYS Integrated Circuits Availability: 0In Stock116.000 On Order Expected Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay | 0In Stock116.000 On Order Expected | Reel | PCB Mount | 400 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1014 | ||
0In Stock5.400 On Order Expected 23-Jun-27 | Tube | PCB Mount | 150 mA | 60 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1117 | |||
0In Stock400 On Order Expected 14-Apr-27 | Tube | PCB Mount | 5 A | 20 VAC to 240 VAC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | i4-PAC | SCR | 50 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 20.879 mm (0.822 in) | CPC1998 | |||
Mfr: CPC1510GSTR TTI: CPC1510GSTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A 250V 200mA Solid State Relay | 0In Stock | Reel | PCB Mount | 200 mA | 250 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.5 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | CPC1510 | ||
Mfr: CPC1106NTR TTI: CPC1106NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-B, 60V, 75mA 4-Pin SOP | 0In Stock | Reel | PCB Mount | 75 mA | 60 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1106 | ||
Mfr: CPC1117NTR TTI: CPC1117NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Single Pole Relay 60V 150mA | 0In Stock | Reel | PCB Mount | 150 mA | 60 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1117 | ||
0In Stock | Tube | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | CPC1008 | |||
0In Stock | Reel | PCB Mount | 250 mA | 400 VDC | 2 Form A (DPST-NO) | 900 mVDC to 1.4 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | PAA140 | |||
0In Stock | Tube | PCB Mount | 250 mA | 400 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | PLA140 | |||
0In Stock | Tube | PCB Mount | 700 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1002 | |||
Mfr: CPC1025NTR TTI: CPC1025NTR IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay | 0In Stock | Reel | PCB Mount | 120 mA | 400 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1025 | ||
Mfr: CPC1020NTR TTI: CPC1020NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A 30V 1200V Solid State Relay | 0In Stock | Reel | PCB Mount | 1.2 A | 30 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | CPC1020 | ||
Mfr: CPC1330GRTR TTI: CPC1330GRTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 350V 120mA Single OptoMOS Relay | 0In Stock | Reel | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SMD DIP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 6.35 mm (0.25 in) | 4.572 mm (0.18 in) | 3.3 mm (0.13 in) | CPC1330 | ||
Mfr: CPC1006NTR TTI: CPC1006NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP | 0In Stock | Reel | PCB Mount | 75 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1006 | ||
0In Stock | Tube | PCB Mount | 4 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SIP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | CPC1706 | |||
0In Stock | Tube | PCB Mount | 1.5 A | 30 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.4 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCB717 | |||
0In Stock | Tube | PCB Mount | 6.5 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | ISOPLUS264 | MOSFET | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | CPC1909 | |||
0In Stock | Reel | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCA182 |