Phoenix Contact - Solid State Relays - SSR
399 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | 2 A | 24 VAC to 253 VAC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | 15 mA | - 25 C | + 60 C | 29 mm (1.142 in) | 12.7 mm (0.5 in) | 15.7 mm (0.618 in) | OPT-_5DC/230AC/__2 OPT5DC230AC2 | |||||
0In Stock | - 20 C | + 60 C | 17.5 mm | 75 mm | EMG_17-OV-230AC/_24DC/2 EMG17OV230AC24DC2 | ||||||||||||
Not Available Online | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 60 VDC | 5 mA | - 25 C | + 60 C | 6.2 mm | 80 mm | PLC-OSC-_60DC/_48DC/100 PLCOSC60DC48DC100 | |||||||
0In Stock | DIN Rail Mount | 50 mA | 4 VDC to 18 VDC | 24 VDC | 8 mA | - 20 C | + 60 C | 6.2 mm | 80 mm | ||||||||
0In Stock | DIN Rail Mount | - 25 C | + 60 C | 6.2 mm | 80 mm | ||||||||||||
0In Stock | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 184 VAC to 253 VAC, 176 VDC to 242 VDC | 3.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | ||||||
0In Stock | SIM-EI-110DC/TTL/100 SIMEI110DCTTL100 | ||||||||||||||||
0In Stock | - 40 C | + 45 C | 16 mm | 93 mm | |||||||||||||
0In Stock | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 96 VAC to 132 VAC, 88 VDC to 121 VDC | 3.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | ||||||
0In Stock | DIN Rail Mount | 50 mA | 4 VDC to 18 VDC | 5 VDC | 8 mA | - 20 C | + 60 C | 6.2 mm | 80 mm | PLC-OSC- 5DC/ 5DC/100KHZ-G | |||||||
0In Stock | - 20 C | + 60 C | 12.5 mm | 75 mm | |||||||||||||
0In Stock | ST-OV3-_24DC/400AC/3 STOV324DC400AC3 | ||||||||||||||||
0In Stock | DIN Rail Mount | 50 mA | 4 VDC to 30 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 6 mA | - 20 C | + 60 C | 86 mm | 6.2 mm | 80 mm | PLC-OSC-_24DC/_24DC/100KHZ PLCOSC24DC24DC100KHZ | |||||
0In Stock | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 110 VDC | 4.5 mA | - 20 C | + 60 C | 75 mm | 10 mm | 75 mm | EMG_10-OE-110DC/_48DC/100 EMG10OE110DC48DC100 | ||||||
0In Stock | DIN Rail Mount | 750 mA | 24 VAC to 253 VAC | 1 Form A (SPST-NO) | 125 VDC | 3.5 mA | - 25 C | + 60 C | 80 mm | 6.2 mm | 80 mm | PLC-OSC-125DC/230AC/__1 PLCOSC125DC230AC1 | |||||
0In Stock | 2.6 mA | 29 mm | SIM-EI-220DC/48DC/100 SIMEI220DC48DC100 | ||||||||||||||
0In Stock | 2.5 mA | 29 mm | SIM-EI-230AC/48DC/100/RC SIMEI230AC48DC100RC | ||||||||||||||
0In Stock | DIN Rail Mount | 5.5 mA | - 25 C | + 70 C | 80 mm | 6.2 mm | 80 mm | PLC-OSP-_48DC/110DC/__3RW PLCOSP48DC110DC3RW | |||||||||
0In Stock | ST-OV3-120AC/_60DC/3 STOV3120AC60DC3 | ||||||||||||||||
Not Available Online | ST-OV3-_12DC/_24DC/2 STOV312DC24DC2 | ||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | - 20 C | + 60 C | 17.5 mm | 75 mm | EMG_17-OV-220DC/_24DC/2 EMG17OV220DC24DC2 | ||||||||||||
0In Stock | SIM-EI-230AC/TTL/100 SIMEI230ACTTL100 | ||||||||||||||||
Not Available Online | Socket Mount | 100 mA | 8 VDC to 48 VDC | 1 Form A (SPST-NO) | 21.6 VDC to 26.4 VDC | 9 mA | - 20 C | + 60 C | 66.5 mm | 20.8 mm | 33 mm | ST-OE3-_24DC/_48DC/100 STOE324DC48DC100 |