Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 2.5 A | 60 VDC | DIP-6 | 1.1 VDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.35 mm (0.25 in) | 3.81 mm (0.15 in) | Tube | |||||
Mfr: LR1200480D25R TTI: LR1200480D25R Crydom Availability: 0In StockSolid State Relays - PCB Mount 0.15-25A 4-32VDC | 0In Stock | PCB Mount | 25 A | 530 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 6.3 mm (0.248 in) | Tube | ||||
0In Stock | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Tube | ||||
Not Available Online | PCB Mount | 300 mA | 100 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 110 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
0In Stock | PCB Mount | 1.1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 3.2 mm (0.126 in) | Tube | ||||
Mfr: AQY222R1SZ TTI: AQY222R1SZ Panasonic Industry Availability: 0In Stock4.000 On Order Expected 14-Aug-29 Solid State Relays - PCB Mount SSR RELAY SPST-NO 0.5A 60V | 0In Stock4.000 On Order Expected 14-Aug-29 | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 3.2 mm (0.126 in) | Tube | ||||
Not Available Online | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
0In Stock | DIN Rail Mount | 12 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 18.3 mm | 83.7 mm | Bulk | |||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | GN84134310 | |||
0In Stock | Bulk | ||||||||||||||||
0In Stock | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.3 mm (0.366 in) | 8.8 mm (0.346 in) | 3.7 mm (0.146 in) | Tube | ||||
0In Stock400 On Order Expected 28-Dec-26 | PCB Mount | 1 A | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Tube | ||||
0In Stock | PCB Mount | 1 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | Tube | |||||
0In Stock | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Tube | |||||
0In Stock | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 6.3 mm (0.248 in) | Bulk | |||||
Mfr: CPC1008NTR TTI: CPC1008NTR IXYS Integrated Circuits Availability: Not Available OnlineSolid State Relays - PCB Mount 1-Form-A 100V 150mA Solid State Relay | Not Available Online | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Reel | |||
Not Available Online | PCB Mount | 6.5 A | 60 VDC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube | ||||
Not Available Online | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
Mfr: SSRDC-200D12 TTI: SSRDC-200D12 TE Connectivity / P&B Solid State Relays - SSRs 12A, 200V DC WITH DC INPUT | 0In Stock | Panel Mount | 12 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | 2330274-1 | ||
0In Stock20 On Order Expected 11-Jan-27 | DIN Rail Mount | 6 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Bulk | |||||
0In Stock | PCB Mount | 20 mA | 1.5 kVAC, 1.5 kVDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel |