Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
0In Stock | Panel Mount | 100 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Bulk | ||||
Mfr: H12WD4850-10 TTI: H12WD4850-10 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR, 660VAC 50A, DC In, RN | 0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
0In Stock | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 4 VDC to 32 VDC | 16 mA to 19 mA | Bulk | |||||||||||
0In Stock | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Bulk | ||||
0In Stock | Panel Mount | 12 A | 24 VAC to 280 VAC | Hockey Puck | 15 VDC to 32 VDC | 15 mA | Bulk | ||||||||||
Mfr: DRA1-MCX240D5 TTI: DRA1-MCX240D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 89.6 mm | 10 mm | 62.2 mm | Bulk | |||
0In Stock | Panel Mount | 100 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
0In Stock | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 90 VAC to 280 VAC | 2.2 mA to 10 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Bulk | ||||
Mfr: DRA1-CMXE100D10 TTI: DRA1-CMXE100D10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 100 VDC/8A out 20-28 VDC input | 0In Stock | DIN Rail Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Bulk | |||
Mfr: DRA1-CX240D5-B TTI: DRA1-CX240D5-B Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 28 VDC | 10 mA | 10 mm | Bulk | |||||||
0In Stock | Panel Mount | 60 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
Mfr: HDC100D120 TTI: HDC100D120 Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 72VDC/120A 4-32VDC | 0In Stock | Panel Mount | 120 A | 7 VDC to 72 VDC | 1 Form A (SPST-NO) | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | 103.99 mm | 73.5 mm | 43.1 mm | Bulk | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | |||
0In Stock | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||||
Mfr: H12WD4825PG TTI: H12WD4825PG Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 660VAC/25A DC IOP | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | Bulk | ||||||||||
0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | |||||
Not Available Online | PCB Mount | 200 mA | 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | ||||
Mfr: VOR1142B4T TTI: VOR1142B4T Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch | 0In Stock | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.36 VDC | 50 mA | - 40 C | + 100 C | 6.65 mm (0.262 in) | 4.69 mm (0.185 in) | 3.55 mm (0.14 in) | Reel | VOR1142B4 | ||
0In Stock | PCB Mount | 5 A | 660 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 20 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Bulk | ||||
0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 4.83 mm (0.19 in) | 4.67 mm (0.184 in) | 2.33 mm (0.092 in) | Tube | ||||
0In Stock | PCB Mount | 5 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Bulk | ||||
0In Stock | PCB Mount | 120 mA | 250 VAC, 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Tube |