Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 12 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 26.4 mm | Bulk | |||||
0In Stock | Panel Mount | 40 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 26.4 mm | Bulk | |||||
0In Stock | Panel Mount | 25 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 26.4 mm | Bulk | |||||
0In Stock | PCB Mount | 140 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Tube | ||||
0In Stock | PCB Mount | 250 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 800 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Tube | ||||
Not Available Online | PCB Mount | 700 mA | 250 VDC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.56 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | ||||
Mfr: LH1505AACTR TTI: LH1505AACTR Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Dual Normally Open Form 1A 250V | 0In Stock | PCB Mount | 120 mA | 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Reel | ||||
Not Available Online | PCB Mount | 100 mA | 400 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Tube | |||||
0In Stock30 On Order Expected 11-Jan-27 | Panel Mount | 5 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 120 A | 7 VDC to 48 VDC | 1 Form A (SPST-NO) | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | Bulk | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | |||||||
Mfr: DRA1-CMXE200D3 TTI: DRA1-CMXE200D3 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 200 VDC/3A out 20-28 VDC input | 0In Stock | DIN Rail Mount | 3 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Bulk | |||
Mfr: DRA1-MCXE240D5 TTI: DRA1-MCXE240D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | 0In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 89.6 mm | 10 mm | 62.2 mm | Bulk | |||
Mfr: D53TP50C-10 TTI: D53TP50C-10 Crydom Availability: 0In StockSolid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran | 0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 101.3 mm | 79.7 mm | 36.83 mm | Bulk | |||
0In Stock | Panel Mount | 100 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Bulk | ||||
0In Stock | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 15 VDC | 3.8 mA to 33.8 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Bulk | |||||
0In Stock | Panel Mount | 20 A | 1 VDC to 400 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||||
Mfr: G3VM-61QV3H(TR05) TTI: G3VM-61QV3H(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOS FET RELAY HIGH TEMP | 0In Stock | SMD/SMT | 1 A | 60 VAC | SPST (1 Form A) | S-VSON-4 | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Tube | G3VM61QV3HTR05 | ||||
Mfr: VOR1060M4T TTI: VOR1060M4T Vishay Availability: 0In StockSolid State Relays - PCB Mount SSR 600V SOP4 | 0In Stock | SMD/SMT | 50 mA | 600 VAC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 125 C | 7 mm (0.276 in) | 4.3 mm (0.169 in) | 2.18 mm (0.086 in) | Reel | |||||
Mfr: VO1401AEFTR TTI: VO1401AEFTR Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount SSR 60V 2.5OHM SOP 4 | 0In Stock | SMD/SMT | 550 mA | 60 VAC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 85 C | 7 mm (0.276 in) | 4.3 mm (0.169 in) | 2.18 mm (0.086 in) | Reel | |||||
0In Stock | PCB Mount | 140 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.36 VDC | 50 mA | - 40 C | + 100 C | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | Tube | ||||
Mfr: HS301DR-D2425 TTI: HS301DR-D2425 Crydom Availability: 0In StockSolid State Relays - SSRs 24A/240V DC Input ZC SSR Mounted Heatsink | 0In Stock | DIN Rail Mount | 24 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 81 mm | 45.2 mm | 69.6 mm | Bulk |