Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
Mfr: CWD4890-10 TTI: CWD4890-10 Crydom Availability: 0In StockSolid State Relays - SSRs 0.15-90A 4-32VDC | 0In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | |||
0In Stock | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | 58.4 mm | 45.3 mm | 33.2 mm | Bulk | ||||
0In Stock | Panel Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 15 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | GN84134860 | |||
0In Stock | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Bulk | ||||
Mfr: D53TP50D-10 TTI: D53TP50D-10 Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN | 0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Bulk | |||
0In Stock | Panel Mount | 7 A | 1 VDC to 500 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
Mfr: DRA-CN048D24 TTI: DRA-CN048D24 Crydom Availability: 0In StockSolid State Relays - SSRs CN048D24 SSR / DRS CN24 Skt Assy | 0In Stock | DIN Rail Mount | 100 mA | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 30 VDC | 7 mA | - 40 C | + 80 C | 80 mm | 6.1 mm | 92.6 mm | Bulk | |||
0In Stock | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Bulk | |||||
0In Stock | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 4 VDC to 32 VDC | 16 mA to 19 mA | Bulk | |||||||||||
0In Stock | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form B (SPST-NC) | Hockey Puck | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
Mfr: H12WD4890-10 TTI: H12WD4890-10 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR, 660VAC 90A, DC In, RN | 0In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 2 VDC to 10 VDC | 4 mA | - 30 C | + 80 C | 58.4 mm | 45.7 mm | 23 mm | Bulk | ||||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | 57.3 mm | 44.5 mm | 30.9 mm | Bulk | ||||||
0In Stock | Socket Mount | 5 A | 1 VDC to 80 VDC | 1 Form A (SPST-NO) | 18 VDC to 32 VDC | 10.7 mA to 19.7 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Bulk | |||||
Mfr: H12WD4890PG TTI: H12WD4890PG Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 660VAC/90A DC IOP | 0In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
Mfr: HDC200D120 TTI: HDC200D120 Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 150VDC/120A 4-32VDC | 0In Stock | Panel Mount | 120 A | 7 VDC to 150 VDC | 1 Form A (SPST-NO) | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | Bulk | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | ||||||
Mfr: HDC100D160 TTI: HDC100D160 Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 72VDC/160A 4-32VDC | 0In Stock | Panel Mount | 160 A | 7 VDC to 72 VDC | 1 Form A (SPST-NO) | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | 103.99 mm | 73.5 mm | 43.1 mm | Bulk | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | |||
Mfr: DRA1-CXE240D5R TTI: DRA1-CXE240D5R Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | 0In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 89.6 mm | 10 mm | 61 mm | Bulk |