Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DR2260A30U TTI: DR2260A30U Crydom Availability: 0In StockSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP kW | 0In Stock | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | 93.2 mm | 22.5 mm | 116.5 mm | Bulk | ||||
Mfr: EL100D10-24N TTI: EL100D10-24N Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 100VDC/10A 21-27VD | 0In Stock | Panel Mount | 10 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | 21 VDC to 27 VDC | 9 mA to 14 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Bulk | ||||
0In Stock | DIN Rail Mount | 30 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Bulk | |||||
Mfr: DRA1-CMXE100D6 TTI: DRA1-CMXE100D6 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 100 VDC/6A out 20-28 VDC input | 0In Stock | DIN Rail Mount | 6 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Bulk | |||
Mfr: DRA1-CMX200D3 TTI: DRA1-CMX200D3 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 200 VDC/3A out 3-10 VDC input | 0In Stock | DIN Rail Mount | 3 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Bulk | |||
0In Stock | Panel Mount | 75 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock20 On Order Expected 30-Nov-26 | Panel Mount | 20 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
Mfr: DRA-CN240A24 TTI: DRA-CN240A24 Crydom Availability: 0In StockSolid State Relays - SSRs CN240A24 SSR/DRSCN24 Skt Assy | 0In Stock | DIN Rail Mount | 2 A | 24 VAC to 250 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 30 VDC | 7 mA | - 40 C | + 80 C | 80 mm | 6.1 mm | 92.6 mm | Bulk | |||
0In Stock | Panel Mount | 10 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 10 VDC to 14 VDC | 10 mA to 15.5 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Bulk | ||||
0In Stock | DIN Rail Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 18.3 mm | 83.7 mm | Bulk | |||||
0In Stock | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | GN84134180 | |||
0In Stock | Panel Mount | 7 A | 3 VDC to 48 VDC | 1 Form B (SPST-NC) | Hockey Puck | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
Mfr: HD48125-10 TTI: HD48125-10 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR, 530VA C/125A, DC In, RN | 0In Stock | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
0In Stock | Panel Mount | 18 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Bulk | |||||
0In Stock | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Bulk | ||||
0In Stock10 On Order Expected 30-Nov-26 | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Bulk | ||||
0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | DIN Rail Mount | 45 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Bulk | ||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||||
0In Stock | Panel Mount | 10 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 8 VDC | 12 mA to 27 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Bulk |