Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Bulk | |||
0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 103.9 mm | 79.7 mm | 36.83 mm | Bulk | ||||
0In Stock | DIN Rail Mount | 10 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Bulk | ||||
0In Stock | Panel Mount | 60 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
Mfr: HS053-D53TP50D TTI: HS053-D53TP50D Crydom Availability: 0In StockSolid State Relays - SSRs 82.5A/530V DC Input SSR Mounted Heatsink | 0In Stock | Panel Mount | 82.5 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 152.4 mm | 152.4 mm | 88.9 mm | Bulk | |||
Mfr: DR2260D30V TTI: DR2260D30V Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP Std Scrw | 0In Stock | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 133.8 mm | Bulk | |||
Mfr: SSRMP-480D16R TTI: 1-2323802-2 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 16A,480VAC,R-DC I/P | 0In Stock | Panel Mount | 16 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Box | ||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 75 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
0In Stock20 On Order Expected 30-Nov-26 | Panel Mount | 60 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
0In Stock | Panel Mount | 90 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 14 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 30.9 mm | Bulk | |||
0In Stock | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 15 VDC | 3.8 mA to 33.8 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Bulk | ||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
0In Stock | Panel Mount | 18 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 15 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Bulk | |||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 15 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 2 VDC to 10 VDC | 4 mA | - 30 C | + 80 C | 58.4 mm | 45.7 mm | 23 mm | Bulk | |||
0In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
0In Stock | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
0In Stock | DIN Rail Mount | 60 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | Bulk | |||||||||
0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 58.42 mm | 45.72 mm | 29.21 mm | Bulk | |||
Mfr: HS501DR-D2425 TTI: HS501DR-D2425 Crydom Availability: 0In StockSolid State Relays - SSRs 10A/240V DC Input ZC SSR Mounted Heatsink | 0In Stock | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 79.9 mm | 45.7 mm | 26.5 mm | Bulk | |||
0In Stock | Panel Mount | 60 A | 1 VDC to 500 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
Mfr: EL100D20-24 TTI: EL100D20-24 Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM 100VDC/20A | 0In Stock | Panel Mount | 20 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | 21 VDC to 27 VDC | 9 mA to 14 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Bulk |