Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 12 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
0In Stock | DIN Rail Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Bulk | ||||
0In Stock | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Bulk | ||||
Mfr: DRA1-CMXE60D5 TTI: DRA1-CMXE60D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 60 VDC/5A out 20-28 VDC input | 0In Stock | DIN Rail Mount | 5 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Bulk | ||
0In Stock | DIN Rail Mount | 20 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 11 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 116.5 mm | Bulk | ||||
Mfr: DR2220D30U TTI: DR2220D30U Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 200VDC | 0In Stock | DIN Rail Mount | 30 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 11 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 116.5 mm | Bulk | |||
Not Available Online | PCB Mount | 600 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
0In Stock | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Tube | |||
0In Stock | PCB Mount | 2 A | 24 VDC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 30 VDC | 6 mA | - 20 C | + 80 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Bulk | |||
0In Stock | PCB Mount | 500 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | |||
Mfr: AQY212G2SX TTI: AQY212G2SX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount SSR/PHOTOMOS RELAY | 0In Stock | PCB Mount | 1.25 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||
0In Stock | PCB Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 10 VDC | 15 mA | - 10 C | + 80 C | 24.1 mm (0.949 in) | 5.1 mm (0.201 in) | 12.7 mm (0.5 in) | Bulk | |||
0In Stock | PCB Mount | 3 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 20 mA | - 30 C | + 80 C | 24.1 mm (0.949 in) | 5.1 mm (0.201 in) | 12.7 mm (0.5 in) | Tube | |||
Not Available Online | PCB Mount | 600 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Tube | |||
Not Available Online | PCB Mount | 100 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | |||
Mfr: CPC1035NTR TTI: CPC1035NTR IXYS Integrated Circuits Availability: Not Available OnlineSolid State Relays - PCB Mount 1-Form-A 350V 100mA Solid State Relay | Not Available Online | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | ||
Not Available Online | PCB Mount | 4 A | 60 VDC | 1 Form A (SPST-NO) | i4-PAC | 900 mVDC to 1.56 VDC | 50 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 20.879 mm (0.822 in) | Tube | |||
Not Available Online | PCB Mount | 2.7 A | 250 VDC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube | |||
Not Available Online | PCB Mount | 120 mA | 60 VDC | 2 Form A (DPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
Mfr: CPC1561BTR TTI: CPC1561BTR IXYS Integrated Circuits Availability: Not Available OnlineSolid State Relays - PCB Mount SSR 1 FORM-A 900 1.5 VDC | Not Available Online | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | SOIC-16 | 900 mVDC to 1.5 VDC | 20 mA | - 40 C | + 85 C | 10.211 mm (0.402 in) | 7.493 mm (0.295 in) | 2.337 mm (0.092 in) | Reel | ||
Not Available Online | PCB Mount | 1 A | 60 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
0In Stock | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 8 mA to 15 mA | - 40 C | + 80 C | 99.2 mm | 22.5 mm | 93.2 mm | Bulk | ||||
Mfr: DR2224D30UR TTI: DR2224D30UR Crydom Availability: 0In StockSolid State Relays - SSRs SSR D RAIL MOUNT 22.5MM 280VAC | 0In Stock | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 8 mA to 15 mA | - 40 C | + 80 C | 99.2 mm | 22.5 mm | 93.2 mm | Bulk | |||
Not Available Online | PCB Mount | 2 A | 60 VDC | 2 Form A (DPST-NO) | SOIC-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 10.16 mm (0.4 in) | 3.302 mm (0.13 in) | Tube |