Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3PE-525B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 25A 1-phs SSR Zero Cross 480 | 0In Stock | DIN Rail Mount | 25 A | 200 VAC to 280 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA to 15 mA | - 30 C | + 80 C | 100 mm | 22.5 mm | 100 mm | G3PE525BDC1224 | ||||
Mfr: CL240D10RC TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 3-32VDC RN | Not Available Online | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 14 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | |||
Not Available Online | Panel Mount | 25 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | 58 mm | 40 mm | 25.5 mm | Bulk | |||||
Mfr: AQA611VL TTI: Not Assigned Panasonic Industry Solid State Relays - SSRs 40A, 75V to 250V Screw term Zerocross | 0In Stock | Panel Mount | 40 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | 58 mm | 40 mm | 25.5 mm | Bulk | ||||
0In Stock | Panel Mount | 40 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | 58 mm | 40 mm | 25.5 mm | Bulk | |||||
Mfr: CL240A10RC TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 90-250VAC RN | 0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 250 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | |||
Mfr: G3PF-235B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-35A 100-240VAC 1 Output M3 Term. | 0In Stock | DIN Rail Mount | 35 A | 100 VAC to 240 VAC | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | 130 mm | 55 mm | 100 mm | G3PF235BDC24 | |||||
Mfr: EL100D5-12 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 100VDC 5A10-14VDC | 0In Stock | Panel Mount | 5 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 10 VDC to 14 VDC | 10 mA to 15.5 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | |||
Mfr: G3PF-525B-STB DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-25A 200-480VAC 2 Out Cmpct Slot Tm | 0In Stock | 25 A | 200 VAC to 480 VAC | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | G3PF525BSTBDC24 | |||||||||||
Mfr: G3PF-535B-STB DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 2-35A 200-480VAC 2 Out Cmpct Slot Tm | Not Available Online | DIN Rail Mount | 35 A | 200 VAC to 480 VAC | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | 135 mm | 55 mm | 100 mm | G3PF535BSTBDC24 | |||||
0In Stock | DIN Rail Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 200 VAC to 265 VAC | 2.5 mA to 3.3 mA | Each | ||||||||||
0In Stock | DIN Rail Mount | 1 A | 12 VDC to 300 VDC | 230 VAC | 8.4 mA | - 25 C | + 60 C | 6.2 mm | 80 mm | PLC-OSC-230AC/300DC/__1 PLCOSC230AC300DC1 | |||||||
Mfr: MCSS1225AS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-5V In | 0In Stock | 25 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
0In Stock | Panel Mount | 20 A to 65 A | 100 VAC, 110 VAC, 120 VAC | K2CM1MA | |||||||||||||
0In Stock | |||||||||||||||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 58.42 mm | 45.72 mm | 36.2 mm | Bulk | |||||
Not Available Online | Panel Mount | 50 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | Bulk | |||||||||||
Mfr: H12D4825DE TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs SSR DUAL PM IP00 530VAC/25A 18 | Not Available Online | Panel Mount | 25 A | 48 VAC to 530 VAC | 2 Form A (DPST-NO) | Hockey Puck | 15 VDC to 32 VDC | 13 mA | - 40 C | + 80 C | 58.4 mm | 45.7 mm | 33.2 mm | Each | |||
Mfr: MCBC1250BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||
Mfr: MCBC4825EF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Panel Mount | 25 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||
Mfr: MCBC4850AL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-5V In | 0In Stock | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||
Mfr: MCBC4850BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||
Mfr: MCBC4890BF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||
Mfr: CC2425W2VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/25A 4-32VDC,ZC | 0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 58.42 mm | 45.72 mm | 36.2 mm | Each | ||||
Mfr: HD48125T-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 530VAC/125A DC | 0In Stock | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each |