Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1-CBDZL-010NF-N TTI: SRP1-CBDZL-010NF-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR PNL FO, 1X10A/240VAC ZC, DC IN, IP00 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.27 mm | Bulk | |||
Mfr: VOR1142B6T TTI: VOR1142B6T Vishay Semiconductors Availability: 2.000In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl | 2.000In Stock | PCB Mount | 270 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.36 VDC | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | Reel | ||
Mfr: SRP1-CBARL-025NW-N TTI: SRP1-CBARL-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, AC in, IP00 | 6In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBDZH-050NW-N TTI: SRP1-CBDZH-050NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, DC in, IP00 | 12In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBDZL-010NW-N TTI: SRP1-CBDZL-010NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, DC in, IP00 | 12In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CRARH-025TC-N TTI: SRP1-CRARH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRDRL-010TC-N TTI: SRP1-CRDRL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, DC in, IP20 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CBAZH-050NW-N TTI: SRP1-CBAZH-050NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, AC in, IP00 | 12In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBDRH-050NW-N TTI: SRP1-CBDRH-050NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, DC in, IP00 | 12In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBARH-025NW-N TTI: SRP1-CBARH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, AC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBAZL-050NW-N TTI: SRP1-CBAZL-050NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, AC in, IP00 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CRDRH-025TC-N TTI: SRP1-CRDRH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRDRH-050TC-N TTI: SRP1-CRDRH-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, DC in, IP20 | 6In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRDZH-025TC-N TTI: SRP1-CRDZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRDZL-025TC-N TTI: SRP1-CRDZL-025TC-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, DC in, IP20 | 12In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
600In Stock | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 2 mA to 5.5 mA | - 30 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||
30In Stock | DIN Rail Mount | 3 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Bulk | ||||
Mfr: SRP1-CBAZH-025NW-N TTI: SRP1-CBAZH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBDRL-050NW-N TTI: SRP1-CBDRL-050NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, DC in, IP00 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBDZH-025NW-N TTI: SRP1-CBDZH-025NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP00 | 12In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CRARH-050TC-N TTI: SRP1-CRARH-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRARL-050TC-N TTI: SRP1-CRARL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRDZL-050TC-N TTI: SRP1-CRDZL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, DC in, IP20 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
920In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
2.375In Stock23.375 On Order Expected | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Tube |