Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AQV410EHAX TTI: Not Assigned Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 350v 130mA DIP Form B Norm-Clsd | 0In Stock | PCB Mount | 130 mA | 350 VAC | 1 Form B (SPST-NC) | SMD DIP-6 | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
Mfr: AQV414EHA TTI: Not Assigned Panasonic Industry Solid State Relays - PCB Mount 120MA 400V 6PIN SPST-NC | 0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | |||
0In Stock | PCB Mount | 80 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | SOP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: SPFE380D25 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, 24VDC, ZC | 0In Stock | PCB Mount | 25 A | 530 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 40.6 mm (1.598 in) | 22.8 mm (0.898 in) | 34.2 mm (1.346 in) | |||||||
0In Stock | PCB Mount | 5 A | 530 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 20 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Each | ||||
Mfr: G3CN-202PL DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 2 A | 100 VAC to 240 VAC | 4 VDC to 6 VDC | G3CN202PLDC5NC | |||||||||||
Mfr: G3CN-DX02P-DC3-28 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 2 A | 3 VDC to 52.8 VDC | 1 Form A (SPST-NO) | 3 VDC to 28 VDC | - 30 C | + 80 C | 33 mm (1.299 in) | 25 mm (0.984 in) | 14.5 mm (0.571 in) | G3CN-DX02P DC3-28 G3CNDX02PDC328NC G3CNDX02PDC328 | |||||
0In Stock | PCB Mount | 40 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | ||||
Mfr: CPC1219Y TTI: Not Assigned IXYS Integrated Circuits Solid State Relays - PCB Mount SPNC 4 PIN SIP 1-FORM-B | Not Available Online | PCB Mount | 200 mA | 60 VDC | 1 Form B (SPST-NC) | SIP-4 | 5 VDC to 12 VDC | - 40 C | + 85 C | 19.202 mm (0.756 in) | 3.302 mm (0.13 in) | 6.401 mm (0.252 in) | Tube | ||||
0In Stock | PCB Mount | 5 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | 54 VDC to 66 VDC | 3 mA | - 25 C | + 60 C | 29 mm (1.142 in) | 12.7 mm (0.5 in) | 15.7 mm (0.618 in) | OPT-60DC/_24DC/__5 OPT60DC24DC5 | |||||
0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Bulk | ||||
0In Stock | PCB Mount | 40 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
0In Stock | SMD/SMT | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.25 VDC | 900 uA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | ||||
Mfr: LAA100LSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineSolid State Relays - PCB Mount 350V 120mA Dual Single-Pole | Not Available Online | PCB Mount | 120 mA | 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | |||||
Mfr: TLP3475R(TP,F TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photo-IC 3mA 50V 5000Vrms | 0In Stock | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.8 VDC | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: G3VM-101QR1(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SPST-NO 100V 650mA High Switch Capacity | Not Available Online | PCB Mount | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | G3VM101QR1TR05 | ||
Mfr: TLP3350(TP15,F) TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=20V 0.2A 5Ohm | 0In Stock | Reel | |||||||||||||||
Not Available Online | PCB Mount | 120 mA | 600 VDC | 1 Form A (SPST-NO) | DIP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 6.35 mm (0.25 in) | 4.572 mm (0.18 in) | 3.3 mm (0.13 in) | Tube | ||||
Not Available Online | PCB Mount | 350 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.3 mm (0.366 in) | 8.8 mm (0.346 in) | 3.9 mm (0.154 in) | Tube | ||||
Mfr: AQV210EHAZ TTI: Not Assigned Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open | 0In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel |