Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCSS4890DS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 4-20mA In | 0In Stock | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: MCST1225AS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-5V In | 0In Stock | Panel Mount | 25 A | 90 VAC to 140 VAC | 1 Form A (SPST-NO) | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | |||||
Mfr: MCST1225DS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 4-20mA In | 0In Stock | 25 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: MCST1250AS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-5V In | 0In Stock | Panel Mount | 50 A | 90 VAC to 140 VAC | 1 Form A (SPST-NO) | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | |||||
Mfr: MCST2425BM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-7V In | 0In Stock | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: MCST2425DM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 4-20mA In | 0In Stock | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: MCST2450BM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-7V In | 0In Stock | 50 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: MCST4825DS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 4-20mA In | 0In Stock | 25 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Not Available Online | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 18 VAC to 36 VAC | 16 mA to 20 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Each | ||||
Mfr: MCSP1225BS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-7V In | 0In Stock | 25 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 33.4 mm | Each | |||||
Mfr: MCSP1290DM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 4-20mA In | 0In Stock | 90 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: MCSP1290ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR Pot. Control | 0In Stock | 90 A | 90 VAC to 140 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: MCSP2425AM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-5V In | 0In Stock | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: MCSP2425ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR Pot. Control | 0In Stock | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: MCSP2450AM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-5V In | 0In Stock | 50 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: MCSP4825BS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 0-7V In | 0In Stock | 25 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: MCSP4890DM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Stop SSR 4-20mA In | 0In Stock | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||||||
Mfr: G3NA-210B-UTU DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SS Relay 10 A 5 to 24 VDC | 0In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA210BUTUDC524NC 1536154 G3NA210BUTUDC524 | ||||
0In Stock | Panel Mount | 110 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 47.5 mm | 45.7 mm | 23 mm | Each | ||||
Mfr: G9H-210S DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs RELAY | 0In Stock | Socket Mount | 10 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | - 25 C | + 60 C | 28 mm | 21.5 mm | 36.5 mm | G9H210SDC12NC G9H210SDC12 | |||||
Mfr: G3FD-102SN-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Socket Mount | 2 A | 5 VDC to 110 VDC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | G3FD102SNVDDC524 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay RoHS | 0In Stock | Panel Mount | 75 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 5 VDC to 24 VDC | G3NA275BUTU2DC524 | |||||||||
Mfr: 70230-3653 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | 702303653 |