Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP172AM(TPR,E(T TTI: TLP172AM(TPR,E(T Toshiba Availability: 9.000In Stock6.000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORLY 2.54SOP4 20PF | 9.000In Stock6.000 On Order Expected 23-Dec-26 | Reel | |||||||||||||||
Mfr: TLP172AM(TPR,E(T TTI: TLP172AM(TPRE(T Toshiba Availability: 9.000In Stock6.000 On Order Expected 23-Dec-26 Solid State Relays - PCB Mount PHOTORLY 2.54SOP4 20PF | 9.000In Stock6.000 On Order Expected 23-Dec-26 | Reel | |||||||||||||||
Mfr: G3VM1486M TTI: G3VM21UR11TR05 Aratas Availability: 1.000In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 1A 20V | 1.000In Stock | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
Mfr: G3VM1649R TTI: G3VM61VY3TR05 Aratas Availability: 6.000In Stock8.500 On Order Expected 09-Apr-27 Solid State Relays - PCB Mount SSR RELAY SPST-NO 0.7A 60V | 6.000In Stock8.500 On Order Expected 09-Apr-27 | PCB Mount | 700 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | |||
800In Stock | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | ||||
Mfr: AQY222R1S TTI: AQY222R1SJ Panasonic Industry Availability: 1.400In StockSolid State Relays - PCB Mount PHOTOMOS-HF, 1-FORM-A | 1.400In Stock | 5 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | ||||||||||
Mfr: G3VM1624C TTI: G3VM61QR2TR05 Aratas Availability: 500In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 1A 60V | 500In Stock | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | |||
200In Stock | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: G3VM1493C TTI: G3VM61URTR05 Aratas Availability: 2.000In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 60V | 2.000In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
Mfr: LH1526AACTR TTI: LH1526AACTR Vishay Semiconductors Availability: 1.000In StockSolid State Relays - PCB Mount SOLID STATE RLY 8PIN | 1.000In Stock | PCB Mount | 125 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 800 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Reel | |||
Mfr: G3VM1824F TTI: G3VM401DY2 Aratas Availability: 400In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.12A 400V | 400In Stock | PCB Mount | 120 mA | 400 VAC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.27 VDC to 1.5 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | |||
Mfr: G3VM1293M TTI: G3VM21LR10TR05 Aratas Availability: 500In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.2A 20V | 500In Stock | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | - 25 C | + 60 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM-21LR10TR05 G3VM-21LR10-TR05 | |||
50In Stock | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||||
50In Stock | PCB Mount | 2.64 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||||
50In Stock | PCB Mount | 2.64 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||||
Mfr: G3VM1428C TTI: G3VM41PR12TR05 Aratas Availability: 1.000In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.1A 40V | 1.000In Stock | PCB Mount | 100 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | - 40 C | + 85 C | Bulk | ||||||||
50In Stock | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||||
Mfr: G3VM1509C TTI: G3VM61UR1TR05 Aratas Availability: 1.000In StockSolid State Relays - PCB Mount MOS-FET RELAY | 1.000In Stock | PCB Mount | - 20 C | + 65 C | Reel | ||||||||||||
800In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | ||||
Mfr: G3VM-61H1(TR) TTI: G3VM-61H1(TR) Aratas Availability: 2.500In StockSolid State Relays - PCB Mount 60V, SPST-NO, SOP6 SMT 400mA 1ohm 130pF | 2.500In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM61H1TR | ||
50In Stock | Price Per Stick | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Stick | |||||
75In Stock | PCB Mount | 3.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
800In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | ||||
Mfr: G3VM-61H1(TR) TTI: G3VM61H1TR Aratas Availability: 2.500In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 60V | 2.500In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | |||
60In Stock | Panel Mount | 7 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk |