Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMP-2A23-8PT TTI: Not Assigned MEDER electronic Availability: 0In StockSolid State Relays - PCB Mount 2 Form A 250V AC/DC 1.25A, 8-SOP | 0In Stock | PCB Mount | 140 mA | 250 VAC, 250 VDC | 2 Form A (DPST-NO) | SOP-8 | - 40 C | + 85 C | Tube | 5521238310 | |||||||
Mfr: AQY221N2MY TTI: Not Assigned Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 40v 120mA 40V load voltage | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SON-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | Reel | |||
Mfr: G3VM-21LR11 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 20V SPSTNO SSOP4 SMT 900mA .18ohm 40pF | Not Available Online | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | 684355 1822838 G3VM21LR11TR05 | ||
Not Available Online | PCB Mount | 120 mA | 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
Not Available Online | PCB Mount | 500 mA | 20 VAC to 260 VAC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 3.302 mm (0.13 in) | 6.35 mm (0.25 in) | Tube | |||||
Mfr: AQ2A2-C2-T24VDC TTI: Not Assigned Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount SSR 2A 250VAC 24VDC RANDOM | 0In Stock | PCB Mount | 2 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | SIP-4 | 21.6 VDC to 26.4 VDC | - 30 C | + 80 C | 45 mm (1.772 in) | 9 mm (0.354 in) | 24 mm (0.945 in) | Bulk | ||||
Mfr: AQ2A1-C2-T24VDC TTI: Not Assigned Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount SSR 2A 125VAC 24VDC RANDOM | 0In Stock | PCB Mount | 2 A | 75 VAC to 125 VAC | 1 Form A (SPST-NO) | SIP-4 | 45 mm (1.772 in) | 9 mm (0.354 in) | 24 mm (0.945 in) | Bulk | |||||||
0In Stock | PCB Mount | 3 A | 200 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | ||||
0In Stock | PCB Mount | 2 A | 24 VDC | 1 Form A (SPST-NO) | SIP-4 | 38 VDC to 72 VDC | 4 mA | - 20 C | + 80 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Each | ||||
Mfr: RT3SP2-24V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSolid State Relays - PCB Mount RELAY TERMINAL | Not Available Online | Bulk | |||||||||||||||
0In Stock | PCB Mount | 200 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
Mfr: UPD2415TP-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - PCB Mount UPD Three-Phase 240V / 15A Ran PCB | 0In Stock | PCB Mount | 15 A | 280 VAC | 3 Form A (3PST-NO) | SIP-8 | 3 VDC to 32 VDC | 14 mA | - 40 C | + 80 C | 78.232 mm (3.08 in) | 12.7 mm (0.5 in) | 28.448 mm (1.12 in) | Each | |||
0In Stock | PCB Mount | 100 mA | 400 VAC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | Tube | ||||||
Mfr: G3VM-61PR1(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 60V USOP4 | Not Available Online | PCB Mount | 120 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM61PR1TR05 | ||
Mfr: CPC2025NTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineSolid State Relays - PCB Mount Dual SP-NO SS OptoMOS Relay | Not Available Online | PCB Mount | 120 mA | 400 VDC | 2 Form A (DPST-NO) | SOIC-8 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock | PCB Mount | 130 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | |||||
Mfr: AQY221N3TY TTI: Not Assigned Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount PhotoMOS Relay RF VSSOP 1 Form A | 0In Stock | PCB Mount | 150 mA | 25 VAC, 25 VDC | 1 Form A (SPST-NO) | VSSOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 2.1 mm (0.083 in) | 1.8 mm (0.071 in) | 2.9 mm (0.114 in) | Reel | |||
Mfr: G3S-201PL-PD DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount C20/C20K TRIAC | Not Available Online | PCB Mount | 1.2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 20 mm (0.787 in) | 10 mm (0.394 in) | 16.5 mm (0.65 in) | G3S201PLPDDC24 | |||||
Mfr: G3SD-Z01P-PE DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount C20C20K20H200H PNP | 0In Stock | 1 A | 4 VDC to 24 VDC | 19.2 VDC to 28.8 VDC | G3SD1035M G3SDZ01PPE24DCQ2 G3SDZ01PPEDC24 | ||||||||||||
0In Stock | 1-1617069-6 | ||||||||||||||||
0In Stock | PCB Mount | 2 A | 24 VAC to 280 VAC | 38 VDC to 72 VDC | Each | ||||||||||||
Mfr: G3VM-401FR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 400V | Not Available Online | PCB Mount | 400 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM401FRTR05 | ||
Mfr: G3VM-61QR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SPST-NO 60V 400mA High Switch Capacity | Not Available Online | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | G3VM61QRTR05 | ||
Mfr: G3VM-61QR2(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SPST-NO 60V 1000mA High Switch Capacity | Not Available Online | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | G3VM61QR2TR05 | ||
Not Available Online | PCB Mount | 900 mA | 600 VAC | 1 Form A (SPST-NO) | DIP-8 | 50 mA | - 30 C | + 85 C |