CPC1001 - Littelfuse - Transistor Output Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 1500 Vrms | Phototransistor | 100 % | 800 % | 100 uA | 1.4 V | 300 mV | 1 us | 30 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1001 | Tube | ||||||
Mfr: CPC1001NTR TTI: CPC1001NTR IXYS Integrated Circuits Availability: Not Available OnlineTransistor Output Optocouplers Dual 1-Form-A relay 4-Pin Surface Mount | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 1500 Vrms | Phototransistor | 100 % | 800 % | 100 uA | 1.4 V | 300 mV | 1 us | 30 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1001 | Reel |