• Transistor Output Optocouplers

LDA101 - Littelfuse - Transistor Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
LDA101 IXYS
Datasheet
Mfr: LDA101
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Optocoupler Single-Transistor

Not Available Online

Call
or
View Details
Through Hole
1 Channel
3750 Vrms
NPN Phototransistor
33 %
1 mA
1.4 V
30 V
500 mV
5 V
150 mW
- 40 C
+ 85 C
LDA101
Tube
LDA101STR IXYS
Datasheet
Mfr: LDA101STR
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Optocoupler Single-Transistor

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
3750 Vrms
NPN Phototransistor
33 %
1 mA
1.4 V
30 V
500 mV
5 V
150 mW
- 40 C
+ 85 C
LDA101
Reel
LDA101S IXYS
Datasheet
Mfr: LDA101S
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Optocoupler Single-Transistor

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
3750 Vrms
NPN Phototransistor
33 %
1 mA
1.4 V
30 V
500 mV
5 V
150 mW
- 40 C
+ 85 C
LDA101
Tube