Standex Electronics - Transistor Output Optocouplers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 522 | Bulk | 5252203000 | ||||||||||||||||||||||
Mfr: 567-70-1-I TTI: Not Assigned Standex Electronics Availability: Not Available OnlineTransistor Output Optocouplers OPTO COUPLER | Not Available Online | 567 | Bulk | 5217670010 | |||||||||||||||||||||
Mfr: 530-03-1-10 TTI: Not Assigned Standex Electronics Availability: 0In StockTransistor Output Optocouplers OPTO COUPLER | 0In Stock | 530 | Bulk | 5253003110 | |||||||||||||||||||||
Mfr: 535-04-0-I TTI: Not Assigned Standex Electronics Availability: Not Available OnlineTransistor Output Optocouplers OPTO COUPLER | Not Available Online | 1 Channel | 4000 Vrms | Phototransistor | 50 mA | 32 V | - 40 C | + 85 C | 535 | Bulk | 5217304000 | ||||||||||||||
Mfr: 525-03-0-I TTI: Not Assigned Standex Electronics Availability: 0In StockTransistor Output Optocouplers TRANSITOR 100MA 5V 170MW | 0In Stock | 1 Channel | 4000 Vrms | Phototransistor | 100 mA | 1.5 V | 50 mA | 300 mV | 5 V | 170 mW | - 40 C | + 85 C | 525 | Bulk | 5217103000 |