HCC24 - TT Electronics - Transistor Output Optocouplers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Channel | 1000 Vrms | NPN Phototransistor | 40 mA | 1.5 V | 30 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | HCC24 | Waffle | ||||||||
0In Stock | SMD/SMT | 1 Channel | 1000 Vrms | NPN Phototransistor | HCC24 | Waffle | ||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 1000 Vrms | NPN Phototransistor | HCC24 | Waffle | ||||||||||||||||||
0In Stock | 1 Channel | 1000 Vrms | NPN Phototransistor | 40 mA | 1.5 V | 30 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | HCC24 | Waffle | ||||||||
Not Available Online | SMD/SMT | 1 Channel | 1000 Vrms | NPN Phototransistor | 40 mA | 1.5 V | 30 V | 50 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 55 C | + 125 C | HCC24 | Bulk |