IXYS - Transistor Output Optocouplers
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 2 Channel | LDA201 | Reel | ||||||||||||||||||||
Not Available Online | Through Hole | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 1 mA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | LDA102 | Tube | |||||||||
Not Available Online | SMD/SMT | 2 Channel | 3750 Vrms | NPN Phototransistor | LDA202 | Reel | ||||||||||||||||||
Not Available Online | SMD/SMT | 2 Channel | 3750 Vrms | Photodarlington | LDA213 | Reel | ||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | 1 Channel | 3750 Vrms | Photodarlington | 33 % | 5 mA | 1.4 V | 40 V | 120 mA | 1.5 V | 5 V | 500 mW | - 40 C | + 85 C | ITC137 | Tube | |||||||
Not Available Online | SMD/SMT | SMD-DIP-8 | 2 Channel | NPN Phototransistor | 800 mW | LDA200 | Reel | |||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | Phototransistor, Photodarlington with Base | 1 W | ITC100 | Tube | ||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | 1 Channel | 3750 Vrms | Photodarlington | 33 % | 5 mA | 1.4 V | 40 V | 120 mA | 1.5 V | 5 V | 500 mW | - 40 C | + 85 C | ITC135 | Reel | |||||||
Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Photodarlington | 300 % | 1 mA | 1.4 V | 30 V | 1 V | 150 mW | - 40 C | + 85 C | LDA110 | Tube | ||||||||||
Mfr: CPC1303GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 5000 Vrms | NPN Phototransistor | CPC1303 | |||||||||||||||||||
Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | LDA102 | Reel | ||||||||||||||||||
Not Available Online | SMD/SMT | 2 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1000 % | 1 mA | 1.4 V | 30 V | 500 mV | 150 mW | - 40 C | + 85 C | LDA202 | Tube | |||||||||
Not Available Online | Through Hole | 2 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1000 % | 1 mA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | LDA203 | Tube | ||||||||
Not Available Online | SMD/SMT | 2 Channel | 3750 Vrms | Photodarlington | LDA212 | Tube | ||||||||||||||||||
Not Available Online | Through Hole | 2 Channel | 3750 Vrms | Photodarlington | 300 % | 30000 % | 1 mA | 1.4 V | 30 V | 1 V | 5 V | 150 mW | - 40 C | + 85 C | LDA213 | Tube | ||||||||
Not Available Online | SMD/SMT | 2 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1000 % | 1 mA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | LDA203 | Tube | ||||||||
Not Available Online | SMD/SMT | SOIC-16 | 1 Channel | 3750 Vrms | Phototransistor, MOSFET | 2 mA | 1.4 V | 40 V | 120 mA | 500 mV | 100 V | 1 W | - 40 C | + 85 C | ITC117 | Tube | ||||||||
Not Available Online | SMD/SMT | SOIC-16 | Phototransistor, MOSFET | 100 V | 1 W | ITC117 | Tube | |||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | Phototransistor, MOSFET | 100 V | 1 W | ITC117 | Reel | |||||||||||||||||
Not Available Online | Through Hole | 1 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1 mA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | LDA101 | Tube | |||||||||
Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1 mA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | LDA101 | Reel | |||||||||
Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Photodarlington | 300 % | 30000 % | 1 mA | 1.4 V | 30 V | 1 V | 150 mW | - 40 C | + 85 C | LDA110 | Reel | |||||||||
Not Available Online | Through Hole | SIP-8 | 2 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1000 % | 1 mA | 1.4 V | 30 V | 500 mV | 150 mW | - 40 C | + 85 C | LDA200 | Tube | ||||||||
Not Available Online | Through Hole | DIP-8 | 2 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1000 % | 1 mA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | LDA201 | Tube | |||||||
Not Available Online | SMD/SMT | SMD-DIP-8 | 2 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1000 % | 1 mA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | LDA201 | Tube |