• Transistor Output Optocouplers

CPC1301 - IXYS - Transistor Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CPC1301G
TTI: CPC1301G
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
Transistor Output Optocouplers Optocoupler High-Voltage

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
5000 Vrms
Photodarlington
1000 %
8000 %
70 uA
1.4 V
350 V
1.2 V
40 us
2.6 us
5 V
150 mW
- 40 C
+ 85 C
CPC1301
Tube
Datasheet
Mfr: CPC1301GRTR
TTI: CPC1301GRTR
IXYS Integrated Circuits
Availability:

0In Stock

Transistor Output Optocouplers Optocoupler High-Voltage

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
5000 Vrms
Photodarlington
1000 %
8000 %
70 uA
1.4 V
350 V
1.2 V
40 us
2.6 us
5 V
150 mW
- 40 C
+ 85 C
CPC1301
Reel
Datasheet
Mfr: CPC1301GR
TTI: CPC1301GR
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
Transistor Output Optocouplers Optocoupler High-Voltage

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
5000 Vrms
Photodarlington
1000 %
8000 %
70 uA
1.4 V
350 V
1.2 V
40 us
2.6 us
5 V
150 mW
- 40 C
+ 85 C
CPC1301
Tube