LDA110 - IXYS - Transistor Output Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 1 Channel | 3750 Vrms | Photodarlington | 300 % | 1 mA | 1.4 V | 30 V | 1 V | 150 mW | - 40 C | + 85 C | LDA110 | Tube | ||||||||||
Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Photodarlington | 300 % | 1 mA | 1.4 V | 30 V | 1 V | 150 mW | - 40 C | + 85 C | LDA110 | Tube | ||||||||||
Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Photodarlington | 300 % | 30000 % | 1 mA | 1.4 V | 30 V | 1 V | 150 mW | - 40 C | + 85 C | LDA110 | Reel |