• Transistor Output Optocouplers

LDA111 - IXYS - Transistor Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: LDA111
TTI: LDA111
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
Transistor Output Optocouplers Optocoupler Single-Transistor

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-6
1 Channel
3750 Vrms
Photodarlington
300 %
30000 %
1 mA
1.4 V
30 V
1 V
5 V
150 mW
- 40 C
+ 85 C
LDA111
Tube
Datasheet
Mfr: LDA111S
TTI: LDA111S
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
Transistor Output Optocouplers Optocoupler Single-Transistor

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
3750 Vrms
Photodarlington
300 %
30000 %
1 mA
1.4 V
30 V
1 V
5 V
150 mW
- 40 C
+ 85 C
LDA111
Tube
Datasheet
Mfr: LDA111STR
TTI: LDA111STR
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
Transistor Output Optocouplers Optocoupler Single-Transistor

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
3750 Vrms
Photodarlington
300 %
30000 %
1 mA
1.4 V
30 V
1 V
5 V
150 mW
- 40 C
+ 85 C
LDA111
Reel