Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP185(GB-TPL,SE(T TTI: TLP185(GB-TPLSE(T Toshiba Availability: 0In Stock39.000 On Order Expected 26-Oct-26 Transistor Output Optocouplers OPTCPLR AC INPT SO6 | 0In Stock39.000 On Order Expected 26-Oct-26 | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP187(TPR,E(T TTI: TLP187(TPRE(T Toshiba Availability: 3.000In StockTransistor Output Optocouplers PHOTOCPLR 300V CTR 1000% SO6 | 3.000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Mfr: TLP185(TPL,SE(T TTI: TLP185(TPL,SE(T Toshiba Availability: 6.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 50-600% | 6.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(GB-TPR,SE(T TTI: TLP185(GB-TPRSE(T Toshiba Availability: 36.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-400% | 36.000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP184(GB-TPL,SE(T TTI: TLP184(GB-TPL,SE(T Toshiba Availability: 57.000In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-600% | 57.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GB-TP,SE(T TTI: TLP291(GB-TPSE(T Toshiba Availability: 95.000In Stock95.000 On Order Expected 26-Oct-26 Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 95.000In Stock95.000 On Order Expected 26-Oct-26 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP185(GB-TPL,SE(T TTI: TLP185(GB-TPL,SE(T Toshiba Availability: 0In Stock39.000 On Order Expected 26-Oct-26 Transistor Output Optocouplers OPTCPLR AC INPT SO6 | 0In Stock39.000 On Order Expected 26-Oct-26 | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GB-TP,SE(T TTI: TLP291(GB-TP,SE(T Toshiba Availability: 95.000In Stock95.000 On Order Expected 26-Oct-26 Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 95.000In Stock95.000 On Order Expected 26-Oct-26 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP291(GB,SE(T TTI: TLP291(GBSE(T Toshiba Availability: 19.950In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 19.950In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||
Mfr: TLP291(GB,SE(T TTI: TLP291(GB,SE(T Toshiba Availability: 19.950In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 19.950In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||
Mfr: TLP185(GB,SE(T TTI: TLP185(GBSE(T Toshiba Availability: 1.500In Stock10.750 On Order Expected 28-May-27 Transistor Output Optocouplers OPTOCPLR SO6 CTR 100-400% | 1.500In Stock10.750 On Order Expected 28-May-27 | 1 Channel | TLP185 | Tube | ||||||||||||||||||||
Mfr: TLP291-4(GB-TP,E(T TTI: TLP291-4(GB-TP,E(T Toshiba Availability: 36.000In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 36.000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP290(GB-TP,SE(T TTI: TLP290(GB-TPSE(T Toshiba Availability: 7.500In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 7.500In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP185(GB,SE(T TTI: TLP185(GB,SE(T Toshiba Availability: 1.500In Stock10.750 On Order Expected 28-May-27 Transistor Output Optocouplers OPTOCPLR SO6 CTR 100-400% | 1.500In Stock10.750 On Order Expected 28-May-27 | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP291-4(GB-TP,E(T TTI: TLP291-4(GB-TPE(T Toshiba Availability: 36.000In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 36.000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Reel | |||
Mfr: TLP785(GB,F(C TTI: TLP785(GBF(C Toshiba Availability: 2.400In StockTransistor Output Optocouplers PHOTOCPLR DIP4 CTR 100-600% | 2.400In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | |||
Mfr: TLP627M(E(O TTI: TLP627M(E(O Toshiba Availability: 1.500In Stock19.000 On Order Expected Transistor Output Optocouplers OPTOCPLR 1-CH DIP4 CTR 1000% | 1.500In Stock19.000 On Order Expected | Through Hole | DIP-4 | Tube | ||||||||||||||||||||
Mfr: TLP290(GB-TP,SE(T TTI: TLP290(GB-TP,SE(T Toshiba Availability: 7.500In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 7.500In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP185(GR-TPR,SE(T TTI: TLP185(GR-TPRSE(T Toshiba Availability: 6.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | 6.000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP184(GB,SE(T TTI: TLP184(GB,SE(T Toshiba Availability: 4.625In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 4.625In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP185(SE(T TTI: TLP185(SE(T Toshiba Availability: 6.625In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 50-600% | 6.625In Stock | 1 Channel | TLP185 | Tube | ||||||||||||||||||||
Mfr: TLP293(BL-TPL,E(T TTI: TLP293(BL-TPL,E(T Toshiba Availability: 25.000In Stock47.500 On Order Expected Transistor Output Optocouplers CPLR AC-INPT SO4 | 25.000In Stock47.500 On Order Expected | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(GB-TP,E(T TTI: TLP293-4(GB-TP,E(T Toshiba Availability: 10.000In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 10.000In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(GR-TPR,SE(T TTI: TLP185(GR-TPR,SE(T Toshiba Availability: 6.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | 6.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(BLL-TL,SE(T TTI: TLP185(BLL-TL,SE(T Toshiba Availability: 24.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 24.000In Stock | 1 Channel | Reel |