Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291-4(V4GBTPE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler SO16 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | Reel | |||||
0In Stock | Through Hole | DIP-4 | Tube | ||||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | ||||||||||||||||||||||
Mfr: TLP291(V4YHTP TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 1/2W 3.3Kohms 5% 350V | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 75 % | 150 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 125 C | Reel | SE | ||||
0In Stock | Through Hole | DIP-4 | Reel | ||||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Reel | ||||||||||||||||||||||
Mfr: TLP388(D4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP388(D4-GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP293-4(4LGBTPE TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 70 mW | - 55 C | + 125 C | TLP293-4 | Reel | ||||
Mfr: TLP387(D4-TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP387(TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | Not Available Online | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP387(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP388(D4GB-TL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | Not Available Online | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP388(GB-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP388(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP785(GR,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | ||||||
Mfr: TLP785(GRH-TP6,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | SMD/SMT | SMD-DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 150 % | 300 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785 | Reel | ||||
Mfr: TLP785(Y,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | ||||||
Mfr: TLP290-4(GB-TP,E) TTI: Not Assigned Toshiba Transistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280- | 0In Stock | 4 Channel | TLP290-4 | Reel | |||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | Photodarlington | 10 mA | 1.25 V | 60 us | 30 us | 5 V | 250 mW | - 55 C | + 110 C | TLP627MF | Tube | ||||||||||
Mfr: TLX9000(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 10 mA | 1.4 V | 40 V | 10 mA | 400 mV | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel | ||||||
Mfr: TLX9300(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SO-6-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 900 % | 10 mA | 1.4 V | 40 V | 10 mA | 400 mV | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel | ||||||
0In Stock | Through Hole | DIP-4 | Reel | ||||||||||||||||||||||
Mfr: TLP621M(D4-YH,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; THT; VDE | 0In Stock | Tube | |||||||||||||||||||||||
Mfr: TLP621M(D4YHT1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; SMT; VDE | 0In Stock | Reel |