Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP290(BLL-TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP290(TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 125 C | TLP292 | Tube | ||||||
Mfr: TLP293(BLL-TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP785(D4GH-T6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms | 0In Stock | SMD/SMT | SMD-DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||||
Mfr: TLP290-4(GB,E) TTI: Not Assigned Toshiba Transistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280-4 | 0In Stock | 4 Channel | TLP290-4 | Tube | ||||||||||||||||||||
Mfr: TLP293-4(GB-TP,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler 1-Pin Left | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(GBTPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler 1-Pin Right | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292-4(LA,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLP292-4(LGBTP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4ch Transistor opto coupler | Not Available Online | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292-4(V4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4ch Transistor opto coupler | Not Available Online | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLP292-4(V4-GB,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4ch Transistor opto coupler | Not Available Online | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLP785(D4BH-T6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC Gullwing 60mA 80V 5000Vrms | 0In Stock | SMD/SMT | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785 | ||||
0In Stock | SMD/SMT | SOP-4 | Reel | |||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
Mfr: TLP184(TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(BLL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | Not Available Online | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP184(Y-TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP182(GR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP183(YH-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | Not Available Online | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290(V4GBTP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 4 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP385(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(GB-TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | Not Available Online | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(GRH-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(GR-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel |