Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621MF(D4-BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; THT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(D4-GR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; wide creepage; THT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(GRH,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; wide creepage; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; wide creepage; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(D4GBF4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; wide creepage; SMT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(D4GHT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; wide creepage; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(D4B-F5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; SMT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP184(TPL,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA 80V 3750 Vrms Ext Temp | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.4 V | 80 V | 50 mA | 300 mV | 5 us | 9 us | 200 mW | - 50 C | + 110 C | TLP184 | Reel | ||||||
Mfr: TLP785(GB-TP6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 80V 60mA 5000 Vrms | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||||
Mfr: TLP185(GR-TPR,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP291(GB-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP291(GR-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP185(GR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
Mfr: TLP184(GB-TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290(GB-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP292(GB-TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP293(TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP182(Y-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4GH-TR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4GL-TL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4GL-TR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4-GRH,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(D4GR-TL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel |