Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
Mfr: TLX9188(GBTPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers TR Coupler; High VCEO; AECQ; RoHS | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 30 mA | 1.27 V | 200 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 50 mW | - 40 C | + 125 C | TLX9188 | AEC-Q101 | Reel | ||
Mfr: TLP620M(BL-LF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP620M(BL-TP1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP620M(D4GRF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube, VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP187(TPL,E(T TTI: TLP187(TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR 300V CTR 1000% SO6 | 0In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP620 | Tube | ||||
Mfr: TLP185(Y-TPL,SE(T TTI: TLP185(Y-TPLSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 50-150% | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP187(TPL,E(T TTI: TLP187(TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR 300V CTR 1000% SO6 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(GB,E(T TTI: TLP293-4(GB,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 0In Stock | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLP293-4(GB,E(T TTI: TLP293-4(GBE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 0In Stock | 4 Channel | TLP293-4 | Tube | ||||||||||||||||||||
Mfr: TLP781(D4-GR-TP6F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo Trans Diode 5000Vrms 80V 60mA | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 16 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Reel | |||
Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 55 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP624 | Tube | |||||||||
Mfr: TLP184(TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers AC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP184 | Reel | ||||||
Mfr: TLP291(GR-TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP291(TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP291(BLL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Phcplr 50mA 80V 3750 Vrms | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Bulk | |||
Mfr: TLP290(GB-TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler 80V 50mA 3750Vrms | Not Available Online | SMD/SMT | 1 Channel | TLP290 | Reel | |||||||||||||||||||
Mfr: TLP295-4(V4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; 4-ch; DC input; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP187(E,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | Not Available Online | SMD/SMT | SO-6-4 | 1 Channel | 3750 Vrms | Phototransistor | 1000 % | 50 mA | 1.4 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 100 mW | - 55 C | + 110 C | TLP187 | Bulk | ||||
Mfr: TLP292-4(4LGBTRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Reel | ||||||||
Mfr: TLP185(GB,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
Mfr: TLP290(BLL,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP290 | Bulk |