Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP185(BL-TPL,SE(T TTI: TLP185(BL-TPL,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP387(D4-TPL,E(T TTI: TLP387(D4-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DARL SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP385(D4GR-TL,E(T TTI: TLP385(D4GR-TL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP184(TPL,SE(T TTI: TLP184(TPL,SE(T Toshiba Availability: 0In Stock12.000 On Order Expected Transistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 0In Stock12.000 On Order Expected | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP785(D4GR-T6,F(C TTI: TLP785(D4GR-T6F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4-SMD CTR100-300% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||
Mfr: TLP383(GR-TPL,E(T TTI: TLP383(GR-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP387(D4-TPR,E(T TTI: TLP387(D4-TPRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DARL SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP184(TPL,SE(T TTI: TLP184(TPLSE(T Toshiba Availability: 0In Stock12.000 On Order Expected Transistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 0In Stock12.000 On Order Expected | 1 Channel | TLP184 | Reel | ||||||||||||||||||||
Mfr: TLP185(BL-TPL,SE(T TTI: TLP185(BL-TPLSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP291(GRL-TP,SE(T TTI: TLP291(GRL-TP,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-200% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 200 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP291(V4B-TP,SE(T TTI: TLP291(V4B-TP,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP291(BL-TP,SE(T TTI: TLP291(BL-TPSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 200-600% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP183(GR-TPL,E(T TTI: TLP183(GR-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP620M(GB,E(O TTI: TLP620M(GBE(O Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR 1CH 5KV AC-IN DIP4 | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP291(BLL-TP,SE(T TTI: TLP291(BLL-TPSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR 15MBPS SO6 | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP383(GR-TPL,E(T TTI: TLP383(GR-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP183(YH-TPL,E(T TTI: TLP183(YH-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP385(D4GB-TL,E(T TTI: TLP385(D4GB-TL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP387(D4-TPR,E(T TTI: TLP387(D4-TPR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DARL SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP291(BL-TP,SE(T TTI: TLP291(BL-TP,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 200-600% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLX9188(GBTPL,F(O TTI: TLX9188(GBTPLF(O Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP291(GR,SE(T TTI: TLP291(GRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-300% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||
Mfr: TLP185(V4GBTL,SE(T TTI: TLP185(V4GBTL,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(BLL-TP,SE(T TTI: TLP291(BLL-TP,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR 15MBPS SO6 | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP291(V4B-TP,SE(T TTI: TLP291(V4B-TPSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel |