Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLX9291A(GBTPL,F(O TTI: TLX9291A(GBTPLF(O Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLRSO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP185(GRL-TL,SE(T TTI: TLP185(GRL-TL,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-200% | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(BL-TPR,SE(T TTI: TLP185(BL-TPR,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(YH-TPL,E(T TTI: TLP385(YH-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP291(V4GHTR,SE(T TTI: TLP291(V4GHTR,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPRL SO4 CTR150-300% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP383(GRH-TPL,E(T TTI: TLP383(GRH-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP293-4(TP,E(T TTI: TLP293-4(TP,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP182(Y-TPL,E(T TTI: TLP182(Y-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(GB-TPR,E(T TTI: TLP183(GB-TPR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP291(BL-TPR,SE(T TTI: TLP291(BL-TPRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 200-600% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP293(GRH-TPL,E(T TTI: TLP293(GRH-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293(V4-BLTL,E(T TTI: TLP293(V4-BLTL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR DC-INPT SO4 | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(LA-TP,E(T TTI: TLP293-4(LA-TP,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP388(D4GB-TL,E(T TTI: TLP388(D4GB-TLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP292-4(V4LGB,E(T TTI: TLP292-4(V4LGBE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP388(GB-TPL,E(T TTI: TLP388(GB-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292-4(V4LGB,E(T TTI: TLP292-4(V4LGB,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP383(D4YH-TL,E(T TTI: TLP383(D4YH-TL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP183(BL-TPR,E(T TTI: TLP183(BL-TPR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP184(BL-TPL,SE(T TTI: TLP184(BL-TPL,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP385(GRL-TPL,E(T TTI: TLP385(GRL-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP383(BLL-TPL,E(T TTI: TLP383(BLL-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP383(D4BLLTR,E(T TTI: TLP383(D4BLLTR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP785(D4GH-T6,F(C TTI: TLP785(D4GH-T6,F(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4 CTR150-300% | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP185(BL-TPR,SE(T TTI: TLP185(BL-TPRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 0In Stock | 1 Channel | TLP185 | Reel |