Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP785(D4YH-T6,F(C TTI: TLP785(D4YH-T6F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4SMD CTR 75-150% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||||
Mfr: TLP293-4(LA-TP,E(T TTI: TLP293-4(LA-TPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 0In Stock | 4 Channel | TLP293-4 | Reel | ||||||||||||||||||||
Mfr: TLP293(YH-TPL,E(T TTI: TLP293(YH-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR DC-INPT SO4 | 0In Stock | 1 Channel | TLP293 | Reel | ||||||||||||||||||||
Mfr: TLP385(GRH-TPL,E(T TTI: TLP385(GRH-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4GL-TL,E(T TTI: TLP385(D4GL-TLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP383(Y-TPL,E(T TTI: TLP383(Y-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP785F(F(C TTI: TLP785F(F(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4 CTR 50-600% | 0In Stock | Through Hole | DIP-4 | TLP785F | Tube | |||||||||||||||||||
Mfr: TLP785F(D4-GB,F(C TTI: TLP785F(D4-GBF(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4-SMD CTR100-600% | 0In Stock | Through Hole | DIP-4 | TLP785F | Tube | |||||||||||||||||||
Mfr: TLP383(GB-TPL,E(T TTI: TLP383(GB-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP383(D4YH-TL,E(T TTI: TLP383(D4YH-TLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP383(D4GL-TR,E(T TTI: TLP383(D4GL-TRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP185(YH-TPR,SE(T TTI: TLP185(YH-TPRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 75-150% | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP620M(LF1,E(O TTI: TLP620M(LF1,E(O Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR 1CH 5KV AC-IN DIP4SMD | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP183(V4-GLTL,E(T TTI: TLP183(V4-GLTL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(GRL-TR,SE(T TTI: TLP185(GRL-TR,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-200% | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(V4GLTL,SE(T TTI: TLP185(V4GLTL,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-200% | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4GH-TL,E(T TTI: TLP385(D4GH-TL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(Y-TPL,E(T TTI: TLP385(Y-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(Y-TPL,E(T TTI: TLP183(Y-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP383(GRL-TPR,E(T TTI: TLP383(GRL-TPRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP183(BL-TPR,E(T TTI: TLP183(BL-TPRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP183(GR-TPR,E(T TTI: TLP183(GR-TPRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP291(GR-TPR,SE(T TTI: TLP291(GR-TPR,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-300% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP292(GR-TPR,E(T TTI: TLP292(GR-TPR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(V4GRTL,SE(T TTI: TLP185(V4GRTL,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-300% | 0In Stock | 4 Channel | Reel |