Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291(Y-TP,SE(T TTI: TLP291(Y-TP,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 150 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP383(TPL,E(T TTI: TLP383(TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP385(BL-TPL,E(T TTI: TLP385(BL-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP187(V4-TPL,E(T TTI: TLP187(V4-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR 300V CTR 1000% SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP293(V4-GBTL,E(T TTI: TLP293(V4-GBTL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR DC-INPT SO4 | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(Y,SE(T TTI: TLP185(Y,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-150% | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP291(Y-TP,SE(T TTI: TLP291(Y-TPSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 150 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP293(Y-TPL,E(T TTI: TLP293(Y-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | Reel | ||||||
Mfr: TLP293(BLL-TPL,E(T TTI: TLP293(BLL-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | Reel | ||||||
Mfr: TLP292(BL-TPL,E(T TTI: TLP292(BL-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | TLP292 | Reel | ||||||||||||||||||||
Mfr: TLP185(GR,SE(T TTI: TLP185(GRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-300% | 0In Stock | 1 Channel | TLP185 | Tube | ||||||||||||||||||||
Mfr: TLP184(TPR,SE(T TTI: TLP184(TPRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 0In Stock | 1 Channel | TLP184 | Reel | ||||||||||||||||||||
Mfr: TLP293(GRL-TPL,E(T TTI: TLP293(GRL-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | Reel | ||||||
Mfr: TLP292-4(4LGBTPE(T TTI: TLP292-4(4LGBTPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP383(D4BLLTL,E(T TTI: TLP383(D4BLLTLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP387(E(T TTI: TLP387(E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DARL SO6L | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP292-4(LGBTP,E(T TTI: TLP292-4(LGBTPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP185(GR,SE(T TTI: TLP185(GR,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-300% | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP188(TPL,E(T TTI: TLP188(TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR 350V CTR 50% SO6 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP387(TPL,E(T TTI: TLP387(TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DARL SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293(V4-GHTL,E(T TTI: TLP293(V4-GHTLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR DC-INPT SO4 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP185(TPR,SE(T TTI: TLP185(TPR,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290(BL-TP,SE(T TTI: TLP290(BL-TP,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR200-400% | 0In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(LGBTP,E(T TTI: TLP292-4(LGBTP,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293(Y-TPL,E(T TTI: TLP293(Y-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | Reel |