Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP292(V4-YTPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP185(YL,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP185(YL-TPR,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP185(BL-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP388(D4-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP383(4MBGRTL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP383(BRZ-GB,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP181(GR,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP181 | ||||||
Mfr: TLP181(BLL-TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP181 | ||||||
Mfr: TLP291-4(VMBGBLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | |||||
Mfr: TLP292(GB-TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP290(GB-TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP290 | ||||||||||||||||||||||
Mfr: TLP290(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP290 | ||||||||||||||||||||||
Mfr: TLP185(VMBGLTLSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: 4N25(SHORT,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR JEDEC EQUIV | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 2500 Vrms | NPN Phototransistor | 10 mA | 1.5 V | 30 V | 100 mA | 500 mV | 3 V | 250 mW | - 55 C | + 100 C | 4N25 | Bulk | |||||||
Mfr: 4N29A(SHORT,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR JEDEC EQUIV | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 2500 Vrms | Photodarlington | 10 mA | 1.5 V | 30 V | 100 mA | 1 V | 3 V | 250 mW | - 55 C | + 100 C | 4N29 | Bulk | |||||||
Mfr: TLP290(V4B-TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP290 | ||||||||||||||||||||||
Mfr: TLP290(V4-GB,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP290 | ||||||||||||||||||||||
Mfr: TLP290(V4-Y-TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP290 | ||||||||||||||||||||||
Mfr: TLP290(Y,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP290 | ||||||||||||||||||||||
Mfr: TLP291(4ART1TPSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | |||||
Mfr: TLP291(BRZGRTPSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | |||||
Mfr: TLP291(GB-TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 125 C | |||||
Mfr: TLP292(NOMIGRTLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online |