Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP184(V4GB-TR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP184(V4GBTR,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP184(V4-GR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP184(V4-GR,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP184(V4GR-TL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP184(V4-TPL,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP184(V4-Y-TR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP385(GRH-TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP385(YH,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: TLP620(D4-GB,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor coupler AC INPUT VDE | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | |||||
Mfr: TLP620(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms 4 channels | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | |||||
Mfr: TLP621-4(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms 4 channels | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 5 V | 150 mW | - 55 C | + 100 C | TLP621-4 | ||||||
Mfr: TLP621GRTP1FT TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR CTR=100-300% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP621G | Reel | |||||
Mfr: TLP624-2(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms 2 Channels | Not Available Online | Through Hole | PDIP-8 | 2 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 55 V | 50 mA | 200 mV | 5 V | 150 mW | - 55 C | + 100 C | TLP624-2 | Tube | |||||||
Mfr: TLP624-4(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms 4 channels | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 55 V | 50 mA | 200 mV | 5 V | 150 mW | - 55 C | + 100 C | TLP624-4 | Tube | |||||||
Mfr: TLP626-2(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR 2 CH AC/LOW INPUT | Not Available Online | PDIP-8 | 2 Channel | 5000 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 55 V | 50 mA | 400 mV | 150 mW | - 55 C | + 100 C | TLP626-2 | Tube | |||||||||
Mfr: TLP127TPRUF TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 300Vceo 2500Vrms | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 2500 Vrms | Photodarlington | 50 mA | 1.3 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 200 mW | - 55 C | + 100 C | TLP127 | Reel | |||||
Mfr: TLP130(GB-TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Miniflat Coupler | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 200 mW | - 55 C | + 100 C | TLP130 | Reel | ||||||||
Mfr: TLP131(GB-TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT 757-TLP185GB-TPRSE | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP131 | Reel | |||||||
Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP181 | |||||||
Mfr: TLP283(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC TRANS 1.27mm LEAD PITCH | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 100 V | 50 mA | 400 mV | 5 V | 200 mW | - 55 C | + 100 C | TLP283 | ||||||||
Mfr: TLP781(GB,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-600% BVS=5kV | Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP781 | Bulk | ||||||
Mfr: TLP781(GR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-300% BVS=5kV | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP781 | Bulk | |||||||
Not Available Online | SMD/SMT | SOP-16 | 4 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 170 mW | - 55 C | + 100 C | TLP281-4 | Reel |