Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP383(MBDBLLTLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP383(Y-TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP620M(D4-YE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(D4-Y,E | |||||||||||||||||||||||
Mfr: TLP620M(D4Y-T5E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(D4Y-T5,E | |||||||||||||||||||||||
Mfr: TLP291(V4-BLL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 125 C | ||||||
Mfr: TLP291(V4GLTP,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | ||||||
Mfr: TLP291(V4-GRL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 200 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 125 C | ||||||
Mfr: TLP291(V4GR-TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 125 C | ||||||
Mfr: TLP290(MBDGBTPSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP290 | |||||||||||||||||||||||
Mfr: TLP290(MBGBTP,SE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP290 | |||||||||||||||||||||||
Mfr: TLP290(UG-TPR,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP290 | |||||||||||||||||||||||
Mfr: TLP290(V4-BLL,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP290 | |||||||||||||||||||||||
Mfr: TLP183(Y,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP184(4DLGLTRSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP184(BLL-TL,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP184(BLL-TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP184(GR,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP183(V4-GRTL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP630(MBS-H,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 50 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | |||||||
Mfr: TLP620M(D4E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(D4,E | |||||||||||||||||||||||
Mfr: TLP620M(D4-GBE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(D4-GB,E | |||||||||||||||||||||||
Mfr: TLP620-4(BL-FNC,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP627(TP1,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DARL. HI Vceo (300Vmin) | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | Photodarlington | 60 mA | 1.3 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 250 mW | - 55 C | + 100 C | TLP627 |