Toshiba - Transistor Output Optocouplers
2.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP620M(D4Y-T5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R, VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP620M(GR-TP1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP620M(TP1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP620M(TP5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP620M(Y-TP5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R | 0In Stock | Reel | ||||||||||||||||||||||
0In Stock | Through Hole | SO-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 700 % | 50 mA | 1.2 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 125 C | Reel | |||||
Mfr: TLP621M(BLL-T5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(GB-LF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(D4GBF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; SMT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(D4BT4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; wide creepage; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(D4GBT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; wide creepage; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(D4-YH,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; wide creepage; THT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(D4YT4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; wide creepage; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(GRL-F5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(GR-TP1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(YH-LF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(BL-F4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP620M(D4-TP1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R, VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP185(GB-TPL,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP185(GB-TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP184 | Tube | ||||||
Mfr: TLP785(D4-GR,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785 | Tube | |||
Mfr: TLP185(TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP187(TPR,E TTI: Not Assigned Toshiba Transistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | 0In Stock | 1 Channel | TLP187 | Reel |