• Transistor Output Optocouplers

TLP131 - Toshiba - Transistor Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP131(GB-TPR,F) Toshiba
Datasheet
Mfr: TLP131(GB-TPR,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers RECOMMENDED ALT 757-TLP185GB-TPRSE

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
1 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.3 V
80 V
50 mA
400 mV
5 V
250 mW
- 55 C
+ 100 C
TLP131
Reel
TLP131(F) Toshiba
Datasheet
Mfr: TLP131(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers RECOMMENDED ALT 757-TLP185SE

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
1 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.3 V
80 V
50 mA
400 mV
5 V
200 mW
- 55 C
+ 100 C
TLP131
Tube
Datasheet
Mfr: TLP131(GB,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers RECOMMENDED ALT 757-TLP185GBSE

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
1 Channel
3750 Vrms
NPN Phototransistor
16 mA
1.3 V
80 V
50 mA
400 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 100 C
TLP131