TLP180 - Toshiba - Transistor Output Optocouplers
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP180(GB-TPR,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers AC Input Miniflat | Not Available Online | SMD/SMT | MFSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 200 mW | - 55 C | + 100 C | TLP180 | |||||||||
Mfr: TLP180(GB-TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP180 | |||||||||||||||||||
Not Available Online | 1 Channel | TLP180 | ||||||||||||||||||||||
Mfr: TLP180(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers AC Input Miniflat | Not Available Online | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 200 mW | - 55 C | + 100 C | TLP180 | |||||||
Mfr: TLP180(GB-TPL,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers AC Input Miniflat 757-TLP180(GB-TPR,F | Not Available Online | SMD/SMT | MFSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 200 mW | - 55 C | + 100 C | TLP180 | |||||||||
Mfr: TLP180(TPR,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers AC input 80V 3750Vrms | Not Available Online | SMD/SMT | MFSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 200 mW | - 55 C | + 100 C | TLP180 | Reel | ||||||
Mfr: TLP180(GB,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP180 | |||||||||||||||||||
Mfr: TLP180V4TPRFT TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | MFSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 200 mW | - 55 C | + 100 C | TLP180 | |||||||||
Mfr: TLP180(TPL,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP180 | |||||||||||||||||||
Mfr: TLP180(GB,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP180 | |||||||||||||||||||||
Mfr: TLP180(TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP180 | |||||||||||||||||||
Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 200 mW | - 55 C | + 100 C | TLP180 | ||||||||||
Mfr: TLP180(GB-TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP180 | |||||||||||||||||||
Mfr: TLP180(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80V Photocoupler 3750 Vrms 50 to 600 | Not Available Online | SMD/SMT | Miniflat-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 200 mW | - 55 C | + 100 C | TLP180 | Reel |