TLP188 - Toshiba - Transistor Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP188(V4GB-TL,E(T TTI: TLP188(V4GB-TLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR 350V SO6 CTR100-600 | 0In Stock | 1 Channel | TLP188 | Reel | ||||||||||||||||||||
Mfr: TLP188(E(T TTI: TLP188(E(T Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR 350V CTR 50% SO6 | 0In Stock | 1 Channel | TLP188 | Tube | ||||||||||||||||||||
Mfr: TLP188(TPR,E(T TTI: TLP188(TPRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR 350V CTR 50% SO6 | 0In Stock | 1 Channel | TLP188 | Reel | ||||||||||||||||||||
Mfr: TLP188(TPL,E(T TTI: TLP188(TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR 350V CTR 50% SO6 | 0In Stock | 1 Channel | TLP188 | Reel |