• Transistor Output Optocouplers

TLP285 - Toshiba - Transistor Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP285(TP,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TR.CUPLR 1.27mm ptch T&R CTR=0-600%

Not Available Online

Call
or
View Details
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.3 V
80 V
50 mA
400 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP285
Reel
TLP285(F,T) Toshiba
Datasheet
Mfr: TLP285(F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TR.COUPLR CTR=0-600% 1.27mm pitch

Not Available Online

Call
or
View Details
1 Channel
3750 Vrms
NPN Phototransistor
TLP285
Reel
TLP285(TP,F) Toshiba
Datasheet
Mfr: TLP285(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 80V 3750Vrms PCPLR Wide OP Temp 55 110

Not Available Online

Call
or
View Details
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
50 %
600 %
10 mA
1.3 V
80 V
50 mA
400 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP285
Reel