TLP292 - Toshiba - Transistor Output Optocouplers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP292(GB-TPL,E(T TTI: TLP292(GB-TPLE(T Toshiba Availability: 10.000In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 10.000In Stock | 1 Channel | TLP292 | Reel | ||||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 125 C | TLP292 | Tube | ||||||
Mfr: TLP292(GR-TPR,E(T TTI: TLP292(GR-TPRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | TLP292 | Reel | ||||||||||||||||||||
Mfr: TLP292(E(T TTI: TLP292(E(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | TLP292 | Tube | ||||||||||||||||||||
Mfr: TLP292(BL,E(T TTI: TLP292(BLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | TLP292 | Tube | ||||||||||||||||||||
Mfr: TLP292(GB,E(T TTI: TLP292(GBE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | TLP292 | Tube | ||||||||||||||||||||
Mfr: TLP292(Y-TPL,E(T TTI: TLP292(Y-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | TLP292 | Reel | ||||||||||||||||||||
Mfr: TLP292(BL-TPL,E(T TTI: TLP292(BL-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | TLP292 | Reel | ||||||||||||||||||||
Mfr: TLP292(GR-TPL,E(T TTI: TLP292(GR-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | TLP292 | Reel |