• Transistor Output Optocouplers

TLP504A - Toshiba - Transistor Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP504ALF1F Toshiba
Datasheet
Mfr: TLP504ALF1F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Transistor Output Optocouplers TR HIGH Vceo (55V)

Not Available Online

Call
or
View Details
Through Hole
PDIP-8
1 Channel
2500 Vrms
NPN Phototransistor
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
5 V
250 mW
- 55 C
+ 100 C
TLP504A
Bulk
Datasheet
Mfr: TLP504A
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 55Vceo 2500Vrms standard

Not Available Online

Call
or
View Details
Through Hole
PDIP-8
2 Channel
2500 Vrms
NPN Phototransistor
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
5 V
250 mW
- 55 C
+ 100 C
TLP504A
Bulk
Datasheet
Mfr: TLP504A(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TR HIGH Vceo (55V)

Not Available Online

Call
or
View Details
Through Hole
PDIP-8
1 Channel
2500 Vrms
NPN Phototransistor
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
5 V
250 mW
- 55 C
+ 100 C
TLP504A
Bulk
TLP504A(GB,F) Toshiba
Datasheet
Mfr: TLP504A(GB,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 55Vceo 2500Vrms standard

Not Available Online

Call
or
View Details
Through Hole
PDIP-8
2 Channel
2500 Vrms
NPN Phototransistor
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
5 V
250 mW
- 55 C
+ 100 C
TLP504A