TLP621G - Toshiba - Transistor Output Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621GRFT TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR CTR=100-300% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP621G | Bulk | |||||
Mfr: TLP621GRTP1FT TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR CTR=100-300% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP621G | Reel | |||||
Mfr: TLP621GBFT TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP621G |