Vishay - Transistor Output Optocouplers
1.531 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CNY17F-3X009T TTI: CNY17F-3X009T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Reel | ||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO615A-3 | |||||
0In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 320 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6206-2T TTI: SFH6206-2T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>63-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Reel | ||||||
0In Stock | SMD/SMT | SOIC-Narrow-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | |||||||||
Mfr: VO610A-3X016 TTI: VO610A-3X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT SFH6 | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Tube | SFH610A-3X016 | |||
Mfr: CNY17-2X007 TTI: CNY17-2X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: VO615A-1X007T TTI: VO615A-1X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 40-80 % CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Tube | |||||||||
Mfr: SFH619A-X009T TTI: SFH619A-X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Photodarlington Out Single CTR > 1000% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | Photodarlington | 1000 % | 50 mA | 1.5 V | 300 V | 125 mA | 1 V | 6 V | 200 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: SFH615A-1X017T TTI: SFH615A-1X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VO61 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | VO615A-1X017T | ||||
Mfr: SFH617A-1X006 TTI: SFH617A-1X006 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 40-80% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | |||||
Mfr: SFH6186-2T TTI: SFH6186-2T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
0In Stock | Through Hole | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VOM617A-3X001T TTI: VOM617A-3X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 100-200% 5mA VDE | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: TCMT4100T0 TTI: TCMT4100T0 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers AC Input, Phtotrnstr 50-600% CTR 5mAVDE- | 0In Stock | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
Mfr: VOM618A-4T TTI: VOM618A-4T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% 1mA | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: VOM618A-X001T TTI: VOM618A-X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 50-600% 1mA VDE | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: SFH618A-3X017T TTI: SFH618A-3X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 4816 O/U PKG | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | SFH618A | Reel | ||||
Mfr: VO615A-3X008T TTI: VO615A-3X008T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 100-200% CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
Mfr: CNY65AGRST TTI: CNY65AGRST Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers PHOTOTRANSISTOR OUT CTR 100-300 | 0In Stock | SMD/SMT | DIP-4 | 1 Channel | 13900 Vrms | NPN Phototransistor | 100 % | 300 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Bulk | ||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 3.7 us | 5 V | 200 mW | - 55 C | + 110 C | CNY | Tube | |||||
0In Stock | SMD/SMT | SOIC-Narrow-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.5 V | 70 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | ||||||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube |