Vishay - Transistor Output Optocouplers
1.531 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOM617A-9T TTI: VOM617A-9T Vishay Semiconductors Availability: 15.000In StockTransistor Output Optocouplers Phototransistor Out CTR 200-400% 5mA | 15.000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: CNY17-3X009T TTI: CNY17-3X009T Vishay Semiconductors Availability: 6.000In Stock40.000 On Order Expected Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 6.000In Stock40.000 On Order Expected | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | ||||
Mfr: SFH617A-3X007T TTI: SFH617A-3X007T Vishay Semiconductors Availability: 4.000In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 4.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
6.000In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | |||||
Mfr: VO617A-3X017T TTI: VO617A-3X017T Vishay Semiconductors Availability: 3.000In StockTransistor Output Optocouplers RECOMMENDED ALT SFH6 | 3.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | Reel | SFH617A-3X017T | ||||
300In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 4.2 us | 4.7 us | 5 V | 200 mW | - 55 C | + 110 C | CNY | Tube | |||||
2.000In Stock | SMD/SMT | SOIC-Narrow-8 | 1 Channel | 4000 Vrms | Photodarlington | 500 % | 60 mA | 1.5 V | 30 V | 100 mA | 1 V | 6 V | 240 mW | - 55 C | + 100 C | Reel | |||||||||
Mfr: VOM617A-4X001T TTI: VOM617A-4X001T Vishay Semiconductors Availability: 9.000In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% 5mA VDE | 9.000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: VO615A-8X017T TTI: VO615A-8X017T Vishay Semiconductors Availability: 3.000In Stock4.000 On Order Expected 15-Dec-26 Transistor Output Optocouplers Optocoupler SMD4 | 3.000In Stock4.000 On Order Expected 15-Dec-26 | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-9X017T TTI: VO615A-9X017T Vishay Semiconductors Availability: 15.000In StockTransistor Output Optocouplers Optocoupler SMD4 | 15.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: SFH601-3X009 TTI: SFH601-3X009 Vishay Semiconductors Availability: 2.050In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 2.050In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 100 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
1.750In Stock | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 300 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 115 C | Tube | ||||||||
Mfr: CNY17-3X007 TTI: CNY17-3X007 Vishay Semiconductors Availability: 3.400In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 3.400In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY651AGRST TTI: CNY651AGRST Vishay / Dale Availability: 1.200In StockTransistor Output Optocouplers SMD-4 HV CPL 8KV 600MIL | 1.200In Stock | SMD/SMT | SMD-4 | 1 Channel | 8200 Vrms | Phototransistor | 100 % | 300 % | 75 mA | 1.32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 130 mW, 250 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: VO615A-8X007T TTI: VO615A-8X007T Vishay Semiconductors Availability: 3.000In StockTransistor Output Optocouplers H.Temp Phototrnstr 130-260 % CTR | 3.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: SFH6156-2X001T TTI: SFH6156-2X001T Vishay Semiconductors Availability: 2.000In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 2.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
3.500In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 500 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
4.300In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||
Mfr: VOS618A-3X001T TTI: VOS618A-3X001T Vishay Semiconductors Availability: 15.000In StockTransistor Output Optocouplers CTR 100-200% | 15.000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
300In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 500 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6186-5X001T TTI: SFH6186-5X001T Vishay Semiconductors Availability: 1.000In StockTransistor Output Optocouplers Phototransistor Out Single CTR>250-500% | 1.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 500 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
100In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 100 mA | 500 mV | 2 us | 2 us | 5 V | 150 mW | - 55 C | + 100 C | 4N2x | Tube | ||||||
400In Stock1.600 On Order Expected 05-Jan-27 | SMD/SMT | SMD-4 | 1 Channel | 13900 Vrms | NPN Phototransistor | 50 % | 300 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Bulk | |||||
Mfr: VOM617A-6T TTI: VOM617A-6T Vishay Semiconductors Availability: 6.000In StockTransistor Output Optocouplers CPLR SOP-4 CTR 250-500% | 6.000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM617A | Reel | ||||
Mfr: VOS617A-8T TTI: VOS617A-8T Vishay Semiconductors Availability: 9.000In StockTransistor Output Optocouplers CTR 130-260% 5mA | 9.000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 260 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel |