Vishay - Transistor Output Optocouplers
1.531 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILD2-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 100% | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 400 mA | 400 mV | 2 us | 13.5 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||
Mfr: ILD250-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out AC-In Dual CTR>50% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 400 mV | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Mfr: ILD55-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Photodarlington Out Dual CTR > 100% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 55 V | 125 mA | 1 V | 6 V | 400 mW | - 55 C | + 100 C | Reel | ||||||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||||
Mfr: ILD610-2X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 63-125% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: SFH601-4X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 100 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: SFH601-4X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 100 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: SFH608-3X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 50 mA | 1.5 V | 55 V | 50 mA | 400 mV | 5 us | 7 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||
Mfr: SFH608-5X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR>250-500% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 500 % | 50 mA | 1.5 V | 55 V | 50 mA | 400 mV | 5 us | 7 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||
Mfr: ILD615-3X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 100-200% | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 4420 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.3 V | 70 V | 50 mA | 400 mV | 2.8 us | 14 us | 6 V | 400 mW | - 55 C | + 100 C | Tube | ||||
Mfr: ILD621-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 50% | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 6 V | 400 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: ILD66-4X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 500% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 200 us | 200 us | 6 V | 400 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: ILD66-4X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 500% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 200 us | 200 us | 6 V | 400 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: ILD74-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 12.5% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 20 V | 500 mV | 400 mW | - 55 C | + 100 C | Reel | ||||||||||
Not Available Online | PDIP-16 | 4 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 100 mA | 6 V | 500 mW | - 55 C | + 100 C | Tube | |||||||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 4.6 us | 15 us | 6 V | 500 mW | - 55 C | + 110 C | Tube | |||||
Mfr: ILD615-3X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototrnstr Dual Ch 100-200% CTR VDE | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 4420 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.3 V | 70 V | 50 mA | 400 mV | 2.8 us | 14 us | 6 V | 400 mW | - 55 C | + 100 C | Reel | ||||
Mfr: ILQ5-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Quad CTR > 50% | Not Available Online | SMD/SMT | SMD-16 | 4 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 70 V | 400 mA | 400 mV | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||||
Mfr: ILQ615-3X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Quad CTR > 100-200% | Not Available Online | SMD/SMT | PDIP-16 Gull Wing | 4 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 50 mA | 6 V | 500 mW | - 55 C | + 100 C | Tube | |||||||||
Mfr: ILQ615-3X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Quad CTR > 100-200% | Not Available Online | SMD/SMT | PDIP-16 Gull Wing | 4 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 50 mA | 6 V | 500 mW | - 55 C | + 100 C | Tube | |||||||||
Mfr: ILQ615-4X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Quad CTR > 160-320% | Not Available Online | SMD/SMT | PDIP-16 Gull Wing | 4 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 50 mA | 6 V | 500 mW | - 55 C | + 100 C | Tube | |||||||||
Not Available Online | PDIP-16 | 4 Channel | 5000 Vrms | Photodarlington | 60 mA | 1.4 V | 35 V | 80 mA | 1 V | 6 V | 250 mW | - 40 C | + 100 C | Tube | ||||||||||
Mfr: ILQ620-X019 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Quad CTR > 50% | Not Available Online | SMD/SMT | PDIP-16 Gull Wing | 4 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 500 mW | - 55 C | + 100 C | Tube | |||||||||
Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 265 mW | - 40 C | + 110 C | Tube | ||||||||||
Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 265 mW | - 40 C | + 110 C | Tube |