• Transistor Output Optocouplers

CNY651 - Vishay - Transistor Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CNY651AYST
TTI: CNY651AYST
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers OPTOCPLR 8KV SMD4 CTR50-150%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4
1 Channel
8200 Vrms
Phototransistor
50 %
150 %
75 mA
1.32 V
50 mA
300 mV
2.4 us
2.7 us
5 V
130 mW, 250 mW
- 40 C
+ 110 C
CNY651